TS128GJF810USB 3.0 stick 128 GB JetFlash 810

...mehr
Transcend's JetFlash 810 USB 3.0 Flash Drive combines blazing-fast USB 3.0 transfer rates, vast storage capacity, and compact portability, and bundles it all in a stylish yet rugged design. Created specifically to fully protect your data while on the move, the JetFlash 810's rubber housing offers excellent defense against shock, splash, dust, and moisture.

Key Features
  • Meets U.S MIL-STD-810G 516.6 millitary drop-test standards*
  • Rubberized design resistant to splash, dirt and dust
  • Fully compatible with SuperSpeed USB 3.0 & Hi-Speed USB 2.0
  • Sporty color scheme is highly visible in outdoor environments
  • Exclusive Transcend Elite data management software

*Based on U.S. military drop-test standards MIL-STD-810G 516.6. The drop test performed in non-operating state does not guarantee the invulnerability of this product under any circumstances.
  • Other
    • Variant
    • JF810
    • Specification
    • With cap
  • General
    • Capacity
    • 128 GB
    • Colour
    • navy blau
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 3.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Gummigehäuse
    • Memory
    • 128 GB
  • Measures
    • Length
    • 63.3 mm
    • Width
    • 20.4 mm
    • Height
    • 8.9 mm
  • Weights
    • Weight
    • 12.4 g