ST S2510BU33PWUSB 3.0 encrypted 2.5 SATA HDD Enclosure

...mehr
Turn a 6 Gbps HDD or SSD into secure external storage with touchpad password entry

-Ensure your external drive data is secure and locked with real-time 256-bit encryption
-Hassle-free operation, with a built-in touchpad
-Optimal performance with support for SATA III hard drives capabile of transfer speeds up to 6 Gbps
-Fits 2.5" form factor SATA drives up to 9.5mm in height
-Plug-and-play installation

The S2510BU33PW USB 3.0 encrypted hard drive enclosure lets you to turn your 2.5-inch SATA hard drive (HDD) or solid state drive (SSD) into an AES-encrypted external drive.

To ensure all of the data on your drive is protected from unauthorized access, the secure enclosure uses an Advanced Encryption Standard Algorithm (256-bit AES). Once your encryption is set, access to the content is only authorized through a customized PIN that you set and enter using the sleek built-in touchpad. The encryption is hardware based, eliminating the hassle of complicated software installation and configuration.

The hard drive enclosure ensures maximum performance, with support for USB 3.0 transfer speeds up to 5 Gbps. The enclosure also supports SATA III drives, ensuring you can still achieve high performance while accessing your SATA 6 Gbps SSD externally.

The S2510BU33PW is backed by a StarTech.com 2-year warranty and free lifetime technical support.
  • Implementation
    • External
    • USB 3.0
    • Internal
    • SATA
  • General
    • Type
    • Hard drive casing
    • Power supply
    • No
  • Other
    • Specification
    • 256-bit hardware encryption
  • Measures
    • Format
    • External