EXSYS EX-1194USB 3.0/3.1Metal HUB

...mehr
The EX-1194HMS is a USB 3.0/3.1(Gen1) Metal hub that complies with the Universal Serial Bus (USB) specification Revision 3.1(Gen1) and works up to 5Gbps. It provides one USB-B upstream port and 4 downstream facing ports with one USB-C and 3 USB-A connectors. The EX-1194HMS support 15KV ESD Surge protection for all ports. Port 1 support a full-featured USB-C female port. It is possible to connect up to four external USB 3.0 peripheral devices to one USB 3.0 port in a 19-inch rack. He can be used for automation-and office applications. The EX-1194HMS fulfils the special requirements of industrial applications.


  • USB 3.0 HUB with one USB C-as well as three A-ports
  • 15KV ESD Surge protection
  • Support protection of devices against voltage fluctuation
  • Power from +7 up to +48V DC over terminal block
  • Easy installation with the included DIN-Rail Kit
  • Support 900mA USB Bus Power for each port
  • Support Fast USB Battery Charging: CDP and DCP modes
  • Support all USB 1.1 up to 3.0 compatible devices
  • Optional power over USB port +5 Volt (Bus-Power)
  • Full-Featured USB-C Port Enables Reversible Plug Orientation and Cable Direction

  • General
    • Design
    • 4-port
    • Type
    • USB 3.0 hub
    • Material
    • Metal housing
  • Other
    • Specification
    • 3.0