TS8GJF500USB 2.0 stick 8 GB JetFlash 500

...mehr
Losing USB end caps can be quite annoying, not to mention the inconvenience of taking the cap on and off every time the drive is used. For extra convenience and protection, the JetFlash 500/530 flash drive is designed with an innovative extension and retraction mechanism that enables you to bring out or hide the connector with a single flick of the thumb.

Key Features
  • Convenient capless design with a sliding USB connector
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Lightweight and compact
  • Choice of black (JF500) or white (JF530) designs
  • Exclusive Transcend Elite data management software

  • Other
    • Variant
    • JF500/JF530
    • Specification
    • Retractable plug
  • General
    • Capacity
    • 8 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 63.1 mm
    • Width
    • 21 mm
    • Height
    • 8.8 mm
  • Weights
    • Weight
    • 10 g
  • Implementation
    • Memory
    • 8 GB