TS8GJF360USB 2.0 stick 8 GB JetFlash 360

...mehr
The JetFlash 360 is a compact, portable flash drive that measures just 45mm x 18.3mm x 7.5mm and weighs a mere 4.3g. Fitting comfortably between thumb and finger, the easy-to-grip contoured design requires minimal effort when unplugging from a USB port.

Key Features
  • Smooth, Ergonomic design
  • Convenient, one-handed operation
  • Extremely slim and lightweight
  • Fully compatible with Hi-Speed USB 2.0 interface
  • Exclusive Transcend Elite data management software

  • Other
    • Variant
    • JF360
    • Specification
    • ohne Kappe
  • General
    • Capacity
    • 8 GB
    • Colour
    • Blue
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 45 mm
    • Width
    • 18.3 mm
    • Height
    • 7.5 mm
  • Weights
    • Weight
    • 4.3 g
  • Implementation
    • Memory
    • 8 GB