TS32GJF510SUSB 2.0 stick 32 GB JetFlash 510

...mehr
The JetFlash 510's tiny metallic design certainly grabs attention among the usual crowd of USB flash drives on the market. When plugged in, the compact JetFlash 510 instantly gives you more storage space on your tablet and notebook computer without sticking out the USB port like a standard flash drive. You can even use it in a USB-equipped car stereo*. Load it up with all your favorite songs and enjoy the journey.

Key Features
  • Discreet, ultra-small form factor
  • Completely resistant to dust, shock and splash
  • COB (Chip on Board) manufacturing technique
  • High-quality metallic texture
  • 24K gold-plated casing (JF510G only)
  • 2 choice of silver (JF510S) or gold (JF510G) designs
  • Exclusive Transcend Elite data management software

  • Other
    • Variant
    • JF510S
    • Specification
    • ohne Kappe
  • General
    • Capacity
    • 32 GB
    • Colour
    • Silver
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • Metal housing
    • Memory
    • 32 GB
  • Measures
    • Length
    • 21.8 mm
    • Width
    • 12.2 mm
    • Height
    • 4.6 mm
  • Weights
    • Weight
    • 2.7 g