SDCZ50C016GB35WUSB 2.0-Stick 16GB SanDisk Cruzer Blade White

...mehr
With its stylish, compact design and generous capacity, the Cruzer Blade USB Flash Drive makes it easy to back up, transfer, and share your files. Available in capacities up to 128 GB , this USB drive lets you carry your photos, movies, music, and personal data wherever you go.

Compact Design for Maximum Portability
The Cruzer Blade USB Flash Drive features a compact design that fits easily into a pocket or computer bag. This USB drive has a sleek black and red design that coordinates with many electronic devices.

High-Capacity Drive Accommodates Your Favorite Media Files
Designed by SanDisk, a leader in flash memory innovation, the Cruzer Blade USB Flash Drive packs generous capacity into a compact form. Available in sizes up to 128GB1, this USB drive can hold all your must-have files.

Simple Drag-and-Drop File Backup
Transferring data onto the Cruzer Blade USB Flash Drive is easy: simply plug it into your computer's USB port and drag files into the drive's folder. After a fast, first-time driver download, this USB drive lets you start storing, transporting, and sharing your data immediately.
  • General
    • Capacity
    • 16 GB
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Measures
    • Length
    • 41.5 mm
    • Width
    • 17.6 mm
    • Height
    • 7.4 mm
  • Implementation
    • Memory
    • 16 GB