VERBATIM 49330USB 2.0 stick, 16 GB Verbatim ToughMAX

...mehr
  • Made with KyronMAX™ compounds,
  • Extremely tough and light, keeping your data safe from physical damage,
  • It can withstand; Crush forces up to 2,250 kg*, Water immersion to 30m depth*, Extreme temperatures from -25°C to 150 °C,
  • Technical Hotline Support,
  • 2 Year Limited Warranty.


The Verbatim ToughMAX USB 2.0 Drive is made with KyronMAX™compounds, a metal replacement thermoplastic material which is able to withstand seriously punishing conditions and has been used in the most demanding of applications from fighter jets to mountain bikes. KyronMAX™ compounds are extremely light and tough, making it a wonderful USB enclosure material that will resist virtually everything and keep your data safe from any physical damage.

KyronMAX™ compounds are manufactured by Piper Plastics which, like Verbatim, is a group company of Mitsubishi Chemical. This incredible material has been adopted by many industries including aerospace, medical, industrial and automotive, and has a tensile strength to weight ratio that is higher than steel.

In creating the ToughMAX USB Drive enclosed in KryonMAX™ structural compounds, it can withstand:
  • Crush forces up to 2,250kg*
  • Water immersion to 30m depth*
  • Extreme temperatures from -25°C to 150°C*

*Based on 3rd party testing by SGS. Actual performance may vary.
  • Other
    • Variant
    • ToughMAX
    • Specification
    • With cap
  • General
    • Capacity
    • 16 GB
    • Colour
    • Black
    • Type
    • Memory stick
    • System requirements
    • 7, 8, 10, Mac OS X 10.4
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A
  • Implementation
    • Finish
    • KyronMAX™-Verbundstoffe
    • Memory
    • 16 GB
  • Measures
    • Length
    • 46 mm
    • Width
    • 20 mm
    • Height
    • 9.0 mm
  • Weights
    • Weight
    • 7 g