VERBATIM 49842USB 2.0 Stick, 16 GB, OTG Dual Drive

...mehr
  • Transfer files from/back up your smartphone/tablet
  • Works without Wi-Fi or mobile data
  • Access stored content directly from your smartphone/tablet
  • Frees up your smartphone/tablet's memory


The Verbatim Dual USB Drive allows you to transfer files to and from a computer or any OTG-compatible device. Allowing you to transfer content between your smartphone/tablet and/or your PC or Mac without a Wi-Fi connection or using up costly mobile data.

The Verbatim Dual USB Drive enables you to store your valuable content directly onto the device and access it directly using your Smartphone/tablet. Freeing up valuable memory on your mobile device when you are out and about and unable to transfer directly onto your PC or Mac
  • General
    • Capacity
    • 16 GB
    • Colour
    • Black
    • Type
    • Memory stick
  • Interfaces
    • USB
    • 2.0
    • Connection
    • 1x Typ-A, 1x microUSB
  • Measures
    • Length
    • 35 mm
    • Width
    • 18 mm
    • Height
    • 8 mm
  • Weights
    • Weight
    • 2.8 g
  • Implementation
    • Memory
    • 16 GB