ST ICUSB232FTNUSB 2.0 converter, A male > DB9 female, serial, 1 m

...mehr
Add a Null Modem RS232 serial port to your laptop or desktop computer through USB.
The ICUSB232FTN FTDI USB to Null Modem Serial Adapter Cable (1-Port) converts an available USB 1.1 or 2.0 port into an RS232 Null Modem serial DB9 port, solving DCE/DTE conflicts directly, without requiring additional cross-wired serial cables or adapters.
This compact adapter features COM retention, allowing the same COM port value to automatically be re-assigned to the port if the cable is disconnected and re-connected to the host computer, or if the system is rebooted. The integrated FTDI chipset supports additional customization, advanced features, and compatibility not necessarily offered by other solutions.
The USB to Null Modem adapter is compatible with a broad list of operating systems including Windows®, Windows CE, Mac OS and Linux, making it easier to integrate into mixed environments.

Hardware
Bus Type: USB 2.0
Chipset ID: FTDI - FT232RL
Interface: Serial
Port Style: Cable Adapters
Ports: 1

Connector(s)
1 - DB-9 (9 pin, D-Sub) Female
1 - USB Type-A (4 pin) USB 2.0 Male
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • SB-9 Buchse
  • General
    • Design
    • A-Stecker <> SUB-D 9-polig
    • Type
    • USB adapter
  • Measures
    • Cable length
    • 1.7 m