GOOBAY 59122USB 2.0 cable, A male auf C male, 2 m, black

...mehr
USB-C™ charging and sync cable suitable for Devices with a USB-C™ port

  • High-speed charging with a maximum of 3 A
  • flexible 0.1 m cable for sufficient reach
  • USB 2.0 cable for synchronising and charging
  • small type C connector can be used on both sides


Technical specifications
Connections:
Connection 1: type USB 2.0 male (type A)
Connection 2. type USB-C™ male

Cable:
Cable type: round cable
max current capacity: 3 A
Cable length: 2 m

Signal transmission:
max. transmission rate: 0.48 Gbit/s

General:
Consumption Unit: 1 pc. in polybag
Color: black
  • General
    • Type
    • USB 2.0 cable
    • Colour
    • Black
  • Interfaces
    • Connection entry
    • A plug
    • Connection discharge
    • C plug
  • Measures
    • Cable length
    • 2.00 m