OSR 899948075Osram TUBEKITLED06, 8,9 W, 230 V, G5

...mehr
Product benefits:

Easy to use and multifunctional LED batten luminaire.
All required accessories included (screws, dowels, brackets, hook).
Ready for connection due to integrated on/off switch and cable with EU-plug. Bright, robust and durable.
Energy savings of up to 65 % comp. to luminaires using T8 fluorescent lamps on CCG.
Homogeneous light output.

Product features:

Durable and energy-saving LED luminaire.
Mercury-free and RoHS compliant.
Clip-In technology for stationary use and hook for mobile use.
Lifetime: up to 30,000 h.
Not dimmable.
Polycarbonate housing.
Uniform illumination.
Available with luminous flux up to 750 lm, 1,700 lm, 2,000 lm (model dependent).
Color temperatures: 3,000 K, 4,000 K.
Color rendering index Ra: 80.

Areas of application:

Indoor applications.
Corridors, entrance areas, stairwells, living rooms, basements.
Shelves, furniture integration or under cabinet mounting.
Direct or indirect lighting (e.g. cove lighting).
Kitchens, workspaces.

Equipment / Accessories:

Complete mounting and connecting accessories included.
Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Energy efficiency
    • Energy Efficiency
    • EEK
    • Light flux maintenance
    • 560 lm
    • lumens per watt
    • 89 lm/W
    • Weighted consumption
    • 9 kWh/1.000 h
  • General
    • Assembly
    • Rod
    • Colour
    • White
    • Material
    • Plastic
    • Model
    • TUBEKIT
    • Technology
    • LED
    • Type
    • Under-cabinet luminaire
  • Implementation
    • Color temperature
    • Colour change
    • Colour
    • weiß
    • Material
    • Kunststoff
    • Model
    • TUBEKIT
  • Lighting
    • Color rendering
    • 80 Ra
    • Color temperature
    • 4000 K
    • Dimmable
    • nein
    • Light current
    • 800 lm
    • Lighting Color
    • neutralweiß
    • Power consumption in operation
    • 8.9 W
  • Measures
    • Depth
    • 600 mm
    • Height
    • 36.5 mm
    • Width
    • 35 mm
  • Other
    • Protection Class
    • II
    • Specification
    • Complete set
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Eurostecker CEE 7/16
    • Mains voltage input
    • 230 V AC
    • Power supply, on device
    • Netzkabel fest installiert
    • Voltage
    • 230