GOOBAY 59779Universal switching power supply, 7.2 W, 3 - 12 V, 600 mA

...mehr
Universal power supply incl. 1 USB and 8 DC adapters - max. 7.2 W and 0.6 A

  • provides stabilized DC current with a current of 0.6 A
  • Selectable output voltage from 3 V to 12 V via a rotary switch
  • 8 adapter plugs and an additional USB plug for connecting common electrical appliances
  • Up to 90% energy savings in stand-by mode
  • Perfect for worldwide use thanks to wide-range input from 100 V to 240 V
  • Fuses protect against short circuit, overload and overcurrent


  • Specifications:
    Input: Type UK 3-pin connector (type G, BS 1363)
    Output Voltage: 3 - 12 V
    Voltage levels: 3, 4.5, 5, 6, 7.5, 9, 12 V
    Output current: 0.6 A
    Power: max. 7.2 W
    Cable length: 1.8 m

    Adapter set:
    2.5 mm jack, 3.5 mm jack, DC adapter (3.50 x 1.35 mm), DC adapter (4.00 x 1.70 mm), DC adapter (5.00 x 2, 10 mm), DC adapter (5.50 x 1.50 mm), DC adapter (5.50 x 2.10 mm), DC adapter (5.50 x 2.50 mm), USB 2.0
    Attention!
    This device is equipped with a mains plug that cannot be used / is not approved for use in the country you specified in the shop settings.
    Import is therefore permitted only if the device is intended for re-export or if the device is converted to the target country’s connector standard by trained specialists or a qualified shop. Please observe the relevant statutory regulations in the respective target country.
  • General
    • Type
    • Universal switching power supply
    • Technology
    • Constant current
    • Colour
    • Black
  • Electrical values
    • Output
    • 3-12 VDC
    • Current
    • 600
    • Performance
    • 27 W
    • Input voltage
    • 100 - 240 VAC
    • Stabilized
    • Yes
  • Interfaces
    • Connection
    • Mains
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Output voltage
    • 3 - 12 V DC
    • Output voltage, connection
    • Multi