KS ET-25090UAE frame set, 2-gang

...mehr
  • Die-cast zinc frame
  • to accommodate two E-20095 keystone slimline modules
  • 40° angled outlet
  • RAL 9010
  • Designable, compatible with UAE central plates from the switch range manufacturer
  • Integrated dust caps
  • Integrated earthing lead for 6.3 mm blade receptacle


Included in delivery: support ring, outer ring, central plate

Only for the E-20095 module
  • General
    • Type
    • Keystone housing
    • Design
    • For 2 modules
    • Colour
    • RAL 9010
  • Measures
    • Width
    • 80 mm
    • Length
    • 80 mm
    • Height
    • 23 mm