HONEY DCP917SDoorbell converter kit, white

...mehr
Doorbell converter kit to convert a wired doorbell into a wireless doorbell - white

The DCP917S doorbell converter kit can be used to convert a wired doorbell into a wireless doorbell, allowing you to connect the doorbell to your existing push button. Simply wire the converter kit to the push button and then link it with a Honeywell wireless doorbell kit. Place your wireless doorbell anywhere in the home or garden and you'll never miss a visitor again.

Easy to install - All Honeywell push buttons and accessories are easy to install. The optional screw-free mounting concept and an easy-open battery compartment ensure that installation takes just a couple of minutes.

Included in delivery:
  • 1 x converter for converting from wired to wireless
  • 1 x CR2032 (3 V) battery
  • 1 x quick start guide

  • General
    • Type
    • Konverter-Set
    • Assembly
    • Surface mounting
    • Design
    • Indoor
    • Colour
    • White
  • Interfaces
    • Wireless
    • Yes
    • Connection
    • -
  • Implementation
    • Audio
    • No
    • Video
    • No
    • power supply
    • 1 CR2032
  • Measures
    • Width
    • 80 mm
    • Height
    • 64 mm
    • Depth
    • 16 mm