UDN 2987 LWTR-6TTreiber-IC, SOIC-20W

...mehr
Providing overcurrent protection for each of its eight sourcing outputs, the UDN2987LW-6 driver is used as an interface between standard low-level logic and relays, motors, solenoids, LEDs, and incandescent lamps. This device includes thermal shutdown and output transient protection/clamp diodes for use with sustaining voltages to 35 V.
  • Allgemeines
    • Modell
    • Treiber-IC
    • Ausführung
    • 8-Kanal
    • Gehäuse
    • SOIC-20W
    • Technologie
    • TTL/CMOS
  • Elektrische Werte
    • Versorgungsspannung
    • 4,75 - 35 VDC
    • Eingangsspannung
    • max. 14 VDC
    • Ausgangsspannung
    • max. 35 V DC
    • Ic
    • 0,6 mA
  • Sonstiges
    • Temperaturbereich
    • -20 ... +85 °C