CANVIO READY05Toshiba Canvio Ready 500 GB

...mehr
Save data easily and very quickly

The Canvio Ready hard drive from Toshiba transfers files at up to 5 Gbit/s thanks to USB 3.0. The compact, portable device provides up to 500 GB of storage capacity, which you can fill quickly and safely using plug-and-play technology. The ramp load technology protects against damage caused by vibration, whilst the shock sensor cuts the power supply in the event of excessive physical impacts, protecting your data. This makes the Canvio Ready the ideal, secure companion for on the move.

Details:
  • Form factor: 2.5"
  • Data carrier: 500-GB HDD
  • Internal connection: SATA 6 Gb/s
  • External connection: USB 3.0 Micro-B
  • Dimensions: 119x80x15 mm
  • Colour: black

  • Implementation
    • Memory
    • 500 GB
  • General
    • Type
    • Canvio Ready
    • Mounting form
    • 6.35 cm (2.5”)
    • Colour
    • Black
    • Housing
    • Plastic
    • Power supply
    • Without
    • Accessory
    • USB cable
    • Technology
    • Host-powered
  • Interfaces
    • USB
    • 3.0
  • Measures
    • Width
    • 80 mm
    • Depth
    • 119 mm
    • Height
    • 15 mm
  • Weights
    • Weight
    • 167 g