GOOBAY 38292Tool-free CAT 6A STP RJ45 network connector

...mehr
Tool-free CAT 6A STP RJ45 network connector

  • STP un-/shielded with bend protection
  • suitable for round cable, max. cable outer diameter: 9 mm
  • for stranded and solid inner conductor (AWG 22 to 24)
  • easy and tool-free assembly
  • simply press down on the connector housing
  • supports transmission rates on the order of gigabits
  • cable contacts marked in colour

Technical specifications:
  • Connections
  • Connection, type RJ45 male (8P8C)
  • Connection 2, type LSA connectors (toolless)
  • Connection, contact material gold-plated 3µ
  • Cable Specification CAT 6a
  • Shielding class STP

  • General
    • Type
    • RJ45 plug
    • Type
    • 1 pcs.
    • Design
    • Cat.6a
    • Design
    • Shielded