ST TB3DK2DPPDUEThunderbolt 3 Dual-4K Docking Station

...mehr
This Thunderbolt™ 3 dock gives you the connections and speed you need to boost productivity, turning your Thunderbolt 3 equipped MacBook Pro or Windows® laptop into a dual-4K workstation with up to 40Gbps of throughput. The universal laptop docking station features three USB 3.0 ports to connect your peripherals, and 85W Power Delivery to power and charge your laptop and connected devices.

Create a Dual-4K Workstation
Great for video editing and other Ultra HD tasks, this dual-4K monitor docking station supports 40Gbps speeds and 4K resolution on two monitors. Run resource-demanding applications on two independent displays, without draining system resources.

Connect your laptop to:
1x DisplayPort and 1x Thunderbolt 3 USB-C display (up to 4096 x 2160p)
(6 ft./1.8 m USB-C to DP cable included)

You can also connect your laptop to a single 5K monitor (using the Thunderbolt 3 USB-C port).

Connect your Devices
With three USB 3.0 ports, the Thunderbolt 3 docking station gives you plenty of ports for the latest and legacy devices. Connect USB devices like flash drives using the two Type-A ports. Keep your mobile device charged with the dock’s Fast-Charge and sync port. Connect a USB-C device with the USB-C port (5Gbps - data only).

To enhance productivity, the Gigabit Ethernet port provides reliable wired network access.

Plenty of Charging Power
The Thunderbolt 3docking station features a 170W power adapter supporting Power Delivery to power and charge (up to 85W) your laptop, while powering all of your devices connected to the dock. This eliminates the need to use two separate power adapters for your laptop and dock.
  • Généralité
    • Type
    • Port replicator
    • Résolution
    • DP max. 4096 x 2160,Thunderbolt 3 max. 4096 x 2160
    • Couleur
    • Black-grey
  • Raccordements / interfaces
    • Hôte
    • Thunderbolt 3 USB-C
    • Thunderbolt
    • 2x Thunderbolt 3
    • Audio
    • 1x 3.5-mm microphone jack
    • Prise casque d´écoute
    • 1x 3.5-mm jack
    • LAN
    • 10/100/1000 Mbit/s
  • Raccordements externes
    • USB 3.0 (externe)
    • 1x + 1x als Ladeport, 1x Typ-C
    • DisplayPort
    • 1x
  • Dimensions
    • Largeur
    • 80 mm
    • Profondeur
    • 220 mm
    • Hauteur
    • 27 mm
  • Poids
    • Poids
    • 0.474 kg
  • Alimentation électrique
    • Bloc d´alimentation, fourni
    • Yes
    • Entrée de tension (réseau)
    • 100 - 240 V CA