TT PS-TPD-0600Thermaltake Toughpower GX1 600W

...mehr
Features:
  • 80 PLUS® Gold certified up to 90% efficiency
  • Ultra-quiet 120mm Fluid Dynamic Bearing fan
  • Low ripple/noise & voltage regulation design
  • 105°C/221°F high quality Japanese main capacitor
  • 600W continuous output at 40°C/104°F operating environment
  • High amperage single +12V rail design
  • Intel C6/C7 states & ErP ready
  • Dimensions: 150mm(W)×86mm(H)×140mm(D)
  • Safety approvals: CE/cTUVus/TUV/FCC/BSMI/EAC/S-Mark certifications
  • Compatible with the latest Intel ATX 12V 2.4 & SSI EPS 12V 2.92 standards

  • Electrical values
    • Performance
    • 600 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Fixed cable harness
    • Model
    • Toughpower GX1 Serie
    • Technology
    • 80 plus gold
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 24-pin mainboard port
  • Interfaces
    • Connection
    • 4x HDD, 1x FDD, 1x P4+4
    • SATA
    • 8x
  • Internal I/O Ports
    • PCI Express x16
    • 2x 6+2
  • Specials
    • Fan
    • 1x 120 mm
  • Energy efficiency
    • Durability
    • 100,000 h h
  • Measures
    • Length
    • 140 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 47/63 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)