TT 07405Thermaltake Smart Pro 750W RGB 80+ Bronze

...mehr
Features
  • Patented 256 colors Riing 14 RGB fan with five lighting modes and built-in memory
  • Smart Zero Fan: Minimizes undesired noise
  • <50mV low ripple noise design
  • Extremely strict voltage regulation < ±3%
  • Fully modular low-profile flat black cables
  • High quality Japanese 105°C/221°F main capacitor
  • 80 PLUS®Bronze certified up to 85% efficiency
  • 750W continuous output at 40°C/104°F operating environment
  • High amperage single +12V rail design
  • Intel Skylake’s C6/C7 states & ErP ready
  • Built-in industry grade protections: OCP, OVP, UVP, OPP, SCP, OTP
  • Dimension: 150mm(W)x86mm(H)x170mm(D)
  • Safety approvals: CE/cTUVus/TÜV SÜD/FCC/CCC/BSMI/EAC certifications
  • Compatible with the latest Intel ATX 12V 2.4 & SSI EPS 12V 2.92 standards

  • Electrical values
    • Performance
    • 750 W
    • Operating voltage
    • 100 - 240 V
  • General
    • Type
    • Modular cable management
    • Model
    • Smart Pro RGB Serie
    • Technology
    • 80 plus bronze
    • Assembly
    • ATX 12V 2.4 / EPS 12V V2.92
    • Colour
    • Black
    • Type
    • PC power supply unit
  • Other
    • Specification
    • 24-pin mainboard port
  • Interfaces
    • Connection
    • 6x HDD, 1x FDD, 1x P4+4
    • SATA
    • 9x
  • Internal I/O Ports
    • PCI Express x16
    • 4x 6+2
  • Specials
    • Fan
    • 1x 140 mm
  • Energy efficiency
    • Durability
    • 100,000 h h
  • Measures
    • Length
    • 170 mm
    • Width
    • 150 mm
    • Height
    • 86 mm
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)