KLT VDV501-824Tester and Remote Kit VDV Scout Pro 2

...mehr
The VDV Scout Pro 2 Tester and Test-n-Map‚ Remote Kit is a versatile voice/data/video cable tester that locates and tests coax, data and telephone cables.
The Test-n-Map‚ Remotes save time by testing, mapping and identifying a location in a single step! With this kit, you can ensure fast and accurate cable installations each time.

  • Tests voice (RJ11/12), data (RJ45) and video (F-connector) coax connections
  • Cut testing and identification time in half with 8 Test-n-Map™ Remotes that test, map and ID multiple cable runs in a single step!
  • Test for open, short, miswire or split-pair faults
  • Trace cables, wire pairs and individual conductor wires with the Tone Generator (functionality requires an analog tone tracing probe not included)
  • Other features include: voltage warning, shield detection, auto power off, low battery indicator and a self-storing remote
  • The kit also supports up to 19 LanMap™ or CoaxMap™ Location Remotes to identify cable runs (sold separately)
  • Carrying Case has custom-designed compartments to hold tester and accessories securely
  • Kit includes: 1 Scout® Pro 2 Tester, 1 self-storing Test-n-Map™ Remote, 7 Test-n-Map™ Remotes, 1 coax barrel F adapter, 8 Coax push-on F adapters, 8 RJ45 jumper test cables, 1 carrying case, manual and 9V battery

  • General
    • Type
    • Cable tester
    • Design
    • Sprach-, Daten-, Videomessung