PAND PLT4S-C76Tefzel Pan-TY cable ties, light blue UL94V-0

Ideally suited to applications that require high resistance against environmental influences such as chemicals, gamma radiation, ultraviolet radiation and extreme temperatures. Complies with the requirements of IEEE383. Low smoke and excellent fire resistance of UL 94V-0
  • General
    • Type
    • Cable ties
    • Model
    • Pan-Ty
    • Material
    • TEFZEL
    • Colour
    • Light blue
  • Measures
    • Length
    • 371 mm
    • Width
    • 4.8 mm
    • Ø
    • 102 mm
  • Packaging
    • Packaging
    • Single