V7 CKW200ITWireless desktop - Layout: Italian

...mehr
Enjoy wireless freedom with the V7 CKW200 Wireless Keyboard & Mouse from V7. Just plug in the USB wireless receiver and your mouse and keyboard are ready to go. Maximize productivity with the media hot keys to instantly access your files and more, plus the auto power saving mode gives you long battery life so you can go for months and months without changing batteries. The keyboard is built for comfort and durability - it’s spill resistant and has adjustable legs. The included contoured, ambidextrous mouse is comfortable for hours of use offers precise control with 800, 1200 or 1600dpi resolution.

Features:
  • Reliable 2.4 GHz wireless connection: A nano-receiver connects both the keyboard and mouse using just one USB port
  • Hot keys to instantly access your music, the Internet, e-mail, volume control, play/pause and more
  • Long battery life -up to 8 months of keyboard battery life, and 6 month mouse power with auto power-saving mode
  • UV coated keys for durability
  • Includes full size wireless keyboard with media controls and ambidextrous, 800, 1200 or 1600dpi resolution, contoured mouse

  • General
    • Type
    • Maus Tastatur Set (Desktop)
    • Design
    • kabellos
    • Technology
    • 2.4 GHz-Technologie für hohe Reichweiten
    • Mouse
    • optisch, 3 Tasten, Scrollrad, 800/1200/1600 dpi
    • Colour
    • schwarz
  • Implementation
    • Language
    • Layout: IT
    • Keys
    • Sondertasten für Multimedia
    • Type of battery
    • 1x AA (Mignon), 2x AAA (Micro)
  • Other
    • Range
    • 10 m
  • Interfaces
    • USB
    • ja
    • Wireless
    • ja
  • Specials
    • Warranty
    • 2 year(s)