CAT T20Tablet, T20, Outdoor, 8", LTE, Windows 10 Home

...mehr
The rugged Caterpillar T20 tablet is dust, water, vibration and drop proof from a height of up to 1.8m*. Designed to operate in harsh environments and extremely low and high temperatures, the Caterpillar T20 can ensure that mobile workers have access to volumes of data and deliver information in real time wherever they are, increasing efficiency and productivity.

Drop Proof to 1.8 meters
Save money, save productivity levels, and save your data by choosing a drop proof rugged tablet that is extensively drop tested from 6ft (1.8m*) onto hard surfaces.

Weatherproof – The T20 is waterproof to 1m for 30 mins
It’s windy and raining, and you have a job to get done – fast. The T20 features water, humidity and moisture protection. Maintain peak performance in all outdoor weather conditions and extreme temperatures.

Resistant to rain, humidity, sand, dust & vibration
The T20 is sealed against sand and dust penetration to protect ports and provide optimum performance, wherever you need it. Ordinary mobile tablets aren’t vibration proof but the Caterpillar T20 has been designed to operate in industrial environments.

*with factory fitted screen protector
  • General
    • Type
    • Tablet
    • Colour
    • Black
    • Processor
    • Intel® Atom™
    • Processor Number
    • Z8350
    • CPU speed
    • 1.44 GHz
    • Processor Cores
    • 4
    • Resolution
    • 800 x 1280
    • Speaker
    • Yes
    • Power supply
    • External
  • Implementation
    • Software
    • Windows 10 Home
    • Memory
    • 64 GB
    • RAM
    • 2 GB
    • Card reader
    • MicroSD (max. 64 GB)
    • Webcam
    • 2 MP front camera + 5 MP rear camera
    • Standards
    • IEEE 802.11b/g/n
  • Display
    • Display Format
    • 20.3 cm (8”)
    • Display type
    • Capacitive touch screen
    • Display
    • IPS panel
  • Interfaces
    • Modem
    • LTE
    • Bluetooth®
    • 4.1
    • USB
    • 1x USB 3.0
    • Headphone jack
    • Yes
    • Connection
    • Mini HDMI
  • Electrical values
    • Accumulator
    • Li-Po, 7.500 mAh
  • Measures
    • Width
    • 220 mm
    • Depth
    • 143 mm
    • Height
    • 14 mm
  • Weights
    • Weight
    • 0.65 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz