HUAWEI M5L 10Tablet, MediaPad M5 Lite 10", Android

    ...mehr
    Experience the 1080p Display - That Captures Every Detail
    The HUAWEI MediaPad M5 lite features a brilliant 10.1-inch 1080p display so you will not miss a thing while watching your favourite movies or playing games. For an even better viewing experience, HUAWEI ClariVu™ technology further enhances display brightness and clarity.

    Powerful Speakers with Fine-tuned Audio
    Co-engineered with Harman Kardon®, the tablet's quad-speaker system delivers fine-tuned and precisely optimised concert hall audio effects, more bass, and less distortion.

    Enjoy the Immersive 3D Surround Sound
    Great sound immerses you into the scene. The HUAWEI Histen 5.0 stereo audio creates rich soundscapes to provide you with multi-layered and penetrating 3D surround sound.

    Quick Charge and Long Battery Life
    It takes less than 2.9 hours to fully charge the HUAWEI MediaPad M5 lite. With a 7500 mAh (TYP) battery, the HUAWEI MediaPad M5 lite fully satisfies your entertainment and gaming needs, and conveniently follows you wherever your day takes you.

    Enhanced Eye-comfort Mode for Children
    Perfectly designed to protect your children's eyesight, the HUAWEI MediaPad M5 lite offers an enhanced eye-comfort mode that effectively reduces harmful blue light and provides smart reminders when the device is too close to your child's face, or when your child reads while laying down.

    Elegant Design that feels great in the hand
    The HUAWEI MediaPad M5 lite is an elegantly designed tablet with a metal unibody build and 2.5D curved glass edge, perfectly combining aesthetics with ergonomics together. Its gentle, minimalist curves provide a luxurious look, while its slim lightweight design delivers a tablet that feels great in the hand.
    • General
      • Type
      • Tablet
      • Colour
      • grau
      • Processor
      • Octa-Core
      • Processor Number
      • Kirin 659
      • CPU speed
      • 2.4 GHz
      • Processor Cores
      • 8
      • Resolution
      • 1920 x 1200
      • Speaker
      • ja
      • Power supply
      • extern
    • Implementation
      • Software
      • Android™ 8.0 Oreo, EMUI 8.0
      • Memory
      • 32 GB
      • RAM
      • 3 GB
      • Card reader
      • MicroSD (max. 256 GB)
      • Webcam
      • 8 MP Frontkamera + 8 MP Rückkamera
      • Standards
      • IEEE 802.11a/b/g/n/ac
    • Display
      • Display Format
      • 25.6 cm (10.1”)
      • Display type
      • kapazitives Touchdisplay
      • Display
      • IPS-Panel
    • Interfaces
      • Modem
      • ohne
      • Bluetooth®
      • 4.2
      • USB
      • 1x USB Typ-C
      • Headphone jack
      • ja
    • Electrical values
      • Accumulator
      • Li-Po, 7.500 mAh
      • Duration (max.)
      • 45 h
    • Measures
      • Width
      • 243 mm
      • Depth
      • 162 mm
      • Height
      • 7.7 mm
    • Weights
      • Weight
      • 0.475 kg
    • Power supply
      • Power unit, inclusive
      • ja