AKKU 30694Tablet battery for Sony devices, Li-Po, 1900 mAh

...mehr
Tablet battery for Sony devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Sony: PRS-950

Identical to the following batteries:

Sony: LIS1460HEPC
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Po
    • Design
    • für Sony-Geräte
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1900 mAh
  • Measures
    • Length
    • 98.7 mm
    • Width
    • 42.7 mm
    • Height
    • 4.4 mm
  • Weights
    • Weight
    • 0.03 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 7 Wh