AKKU 30917Tablet battery for Archos devices, Li-Po, 4000 mAh

...mehr
Tablet battery for Archos devices.

Compatible replacement battery, not an original battery from the manufacturer!

Refer to the device and battery numbers listed to select the right battery for your device!

Replacement battery suitable for:
Archos: Arnova 7C, Arnova 7C G2

Identical to the following batteries:

Archos: PR-517095
  • General
    • Type
    • Tablet-Akku
    • Technology
    • Li-Po
    • Design
    • für Archos-Geräte
    • Category
    • Cell
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 4000 mAh
  • Measures
    • Length
    • 100.9 mm
    • Width
    • 65.9 mm
    • Height
    • 5.3 mm
  • Weights
    • Weight
    • 0.067 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 15.2 Wh