ALLNET 151695Tablet accessories, mounting kit for 10" tablet

...mehr
Mounting kit for ALLNET Touch Display 10-inch tablet. Includes mounting frame and panel
Magnets hold the panel in place on the mounting frame. (These magnets need to be mounted onto the panel.)

Please bear in mind that the tablet's speakers are located on the back of the tablet, so the quality and volume of sound will be reduced when the tablet is mounted on the wall. The tablet will be screwed onto the frame with the VESA bracket and can then be mounted onto drywall or a wooden wall. Of course, it is also possible to mount the tablet on masonry, however this is not recommended due to the potential build-up of heat.
  • Ogólnie
    • Typ
    • Einbaurahmen und Blende
    • Wykonanie
    • für Allnet 10" Touch Display Tablet
    • Kolor
    • schwarz