MW LPV-60-36switching power supply f. LED, 60W /36V /1,67A, IP67

...mehr
  • Universal input
  • Plastic enclosure IP67
  • Overload protection, pulsing hiccup shutdown, auto recovery
  • Protections: short circuit/over load/over voltage
  • Fixed output voltage


  • output voltage: 36 V DC
  • output current: 1,67 A
  • power: 60 W
  • Ripple&Noise: 150 mVpp
  • efficiency: 86%
  • dimensions: 162,5 x 42,5 x 32 mm / 400 g

  • General
    • Type
    • LED transformer
    • Technology
    • Constant voltage
    • Design
    • For LED and lighting applications
    • Input
    • 90-264 V AC / 127-370 V DC
    • Output
    • 36 V DC
    • Approval
    • UL1310 Class 2
    • Colour
    • White
  • Electrical values
    • Current
    • 1.67
    • Performance
    • 60 W
    • Efficiency
    • 86 %
    • Inrush
    • 60 A
    • Ripple & Noise
    • 150 mV
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP67
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 162.5 mm
    • Width
    • 42.5 mm
    • Height
    • 32 mm
  • Power supply
    • Power supply, on device
    • Open ends
    • Output voltage, connection
    • Open ends