DIN30W12Switching power supply, DIN rail, 30 W, 12 V, 2.5 A

...mehr
The new DIN rail switching power supplies of the DIN series from POS-Power are characterized by their high reliability and stability. The switched-mode power supplies can also be easily accommodated in control cabinets of small sizes and supply the consumers efficiently and reliably with the necessary energy. Mounting is quick and easy using the click system on all standard DIN rails. The range of functions is rounded off by the protective devices (short circuit, overload, overvoltage) and a DC-OK signal.

Features:
  • Power: 30 W

  • Output voltage: 12 V DC (adjustable 10.8 - 13.6 V)

  • Output current: 0 - 2.5 A

  • low residual ripple: 240 mVpp

  • Efficiency: 84%

  • Inrush current: max. 40 A

  • Universal input: 180 - 264 V AC

  • Type: constant voltage power supply

  • Isolation class II

  • can be mounted directly onto the DIN rail (all common DIN rails such as TS-35/7.5 or 15)

  • closed design, touch-protected screw connections

  • fanless convection cooling

  • Overload protection through current limitation, auto recovery

  • Protective devices against short circuit, overload, overvoltage

  • LED display and DC OK signal

  • low no-load power

  • operating temperature range: -20 ... +50 °C

  • Dimensions / Weight: 62,5 x 93 x 56 mm / 200 g

  • General
    • Type
    • Schaltnetzteil
    • Temperatur max.
    • -20 … +50
    • Design
    • Hutschiene
  • Electrical values
    • Output voltage
    • 12 V DC
    • Current
    • 2.5
    • Performance
    • 30 W
    • Efficiency
    • 84 %
    • Making current
    • 40 A
    • Ripple
    • 240 mV
  • Implementation
    • Cable cross-section
    • Hutschiene, 15 mm²
    • Mounting
    • DIN-Schiene
  • Specials
    • Short circuit protected
    • ja
    • Overload protection
    • ja
  • Packaging
    • Packaging
    • Einzelverpackung
  • Measures
    • Width
    • 62.5 mm
    • Height
    • 93 mm
    • Depth
    • 56 mm