MW IRM-03-5Switching Power Supplies Module, 3 W 5 V / 0,6 A, PCB €5,99 incl. VAT. excl. shipping costs in stockdelivery time: 1-2 business days add to shopping cart Category of goods: 1 Product Description ...mehrSwitching power supply, PCB mounting - wired Enclosed design, PCB mounting li> IRM-03_: wired li> IRM-03_S: SMD li> Universal input li> protected against short circuit, overload and over-temperature li> Cooling by natural convection li> low standby power consumption li> Isolation class II li> Design meets domestic appliance EN60335-1 li> ul> Technical Details General Type AC/DC converter Design Module Technology PCB mounting Electrical values Input voltage 85 - 305 VAC Output 5 VDC Current 600 Efficiency 72 % Ripple 100 mV Measures Length 37 mm Width 24 mm Height 15 mm Specials Overload protection Yes Short circuit protected Yes Packaging Packaging Individual packaging Datasheets & Downloads Datasheet EN ratings & reviews Other customers also bought: Additional and alternative products