MW IRM-01-9SSwitching Power Supplies Module, 1 W 9 V / 0,111 A, SMD

...mehr
Switching power supply, SMD

  • Enclosed design, PCB mounting
  • IRM-01_: wired
  • IRM-01_S: SMD
  • Universal input
  • protected against short circuit, overload and over-temperature
  • Cooling by natural convection
  • low standby power consumption
  • Isolation class II
  • Design meets domestic appliance EN60335-1
  • General
    • Type
    • AC/DC converter
    • Design
    • Module
    • Technology
    • PCB mounting
  • Electrical values
    • Input voltage
    • 85 - 305 VAC
    • Output
    • 9 VDC
    • Current
    • 111
    • Efficiency
    • 72 %
    • Ripple
    • 150 mV
  • Interfaces
    • Connection
    • SMD
  • Measures
    • Length
    • 33.7 mm
    • Width
    • 22.2 mm
    • Height
    • 16 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Packaging
    • Packaging
    • Individual packaging