RD SNT 396WSwitched-mode power supply 1 output, HRP-600-3.3, Mean Well

...mehr
Switching, wide input voltage range
Active power factor correction (PFC)
Protected against short-circuits, overload and over-temperature
Over-voltage protected output
Bulit-in DC OK signal
Remote sense function

Power 396 W
Output voltage 1 3.3 VDC
Output current 1 120 A
AC input voltage 85...264 VAC
DC input voltage 120...370 VDC
Dimensions L x W x H 218 x 105 x 63.5 mm
Operating temperature -40...+70 °C
Weight 1.5 kg
Power factor 0.94
Input frequency 47...63 Hz
Efficiency 78 % %
  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 396 W
    • Voltage
    • 3.3 V
    • Current
    • 120
    • Efficiency
    • 78 %
    • Making current
    • 35 A
    • Ripple
    • 100 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 218 mm
    • Width
    • 105 mm
    • Height
    • 63.5 mm