TRN TPE-TG82GSwitch, 8-Port, Gigabit Ethernet, PoE+

...mehr
8-Port Gigabit PoE+ Switch

  • 8 x Gigabit PoE+ ports
  • 61W PoE budget
  • 16 Gbps switching capacity
  • Sturdy metal switch
  • Plug and Play installation
  • Use with TRENDnet's PoE Splitter to network and power non-PoE devices


The 8-Port Gigabit PoE+ Switch, model TPE-TG82g, delivers data and power over existing Ethernet cables to Power over Ethernet (PoE) devices such as Access Points and IP Cameras. It supports both PoE and PoE+ devices with a 61W PoE budget. Plug and Play this sturdy metal switch for reliable highspeed PoE networking.

PoE Power
A 61W PoE power budget supports up to eight Power over Ethernet devices.

Gigabit Ethernet
Eight gigabit ports provide a 16 Gbps switching capacity to support edge network installations.

Compact Design
With a compact and lightweight housing design, this switch is well-suited for desktop installations. Its fanless design is ideal for quiet environments that require silent operation.
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 150 mm
    • Height
    • 30 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.4 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16