LEVELONE G081212Switch, 8-Port, Gigabit Ethernet, PoE

...mehr
8-Port Gigabit PoE Switch, 802.3at/af PoE, 4 PoE Outputs

  • Auto-detection and protection of non-standard PoE devices
  • Supports 8K MAC address auto-learning and auto-aging
  • IEEE 802.3af/at PoE compliant to simplify deployment and installation
  • 9K jumbo frames to increase data transfer rates
  • 11-inch metal housing with 19-inch rackmount kit included
  • 1000Mbps full-duplex, 10/100Mbps full/half-duplex, auto-negotiation, auto-MDI/MDIX


The LevelOne GEP-0812 series provides 4 x 10/100/1000Mbps and 4 x 10/100/1000Mbps PoE Plus ports. This switch is IEEE 802.3af/at compliant, and provides power and data over a single Ethernet cable to any PoE device, with total power budget of 61.6W / 90W / 120W, up to 30W per port. Ideal for desktops and it is also 19-inch rack-mountable, which provides convenient and flexible installation. The GEP-0812 series is designed for small businesses that prefer an affordable solution for PoE deploying infrastructure.

Package Contents
  • GEP-0812W120
  • Power Cord
  • 19" Rack Mount Kit
  • Quick Installation Guide

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45
  • General
    • Type
    • 8-port switch
    • Technology
    • PoE
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Other
    • Specification
    • max. 115 W
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 280 mm
    • Height
    • 44 mm
    • Depth
    • 126 mm
  • Weights
    • Weight
    • 1.5 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Power supply, on device
    • C14 - cold device socket (m)