NETGEAR GS110EMXSwitch, 8-Port, Gigabit Ethernet, managed

...mehr
Unlock the Potential of your 10G/Multi-Gig devices
The GS110EMX and GS110MX come with 8 Gigabit Ethernet ports and 2 uplink 10-Gigabit/Multi-Gigabit (5-speed) ports that provide either 100 Megabit, 1-Gigabit, 2.5-Gigabit, 5-Gigabit or 10-Gigabit connectivity.

The two uplink ports automatically detects which speed is needed by the connected device and provides the adequate speed. Moreover these two Multi-speed switch ports can be connected with regular Cat5E Ethernet cables, without the need to upgrade to Cat6 wiring, therefore reducing wiring costs and hassle.

The GS110MX and GS110EMX offer flexible mounting options - they can be mounted in a rack, on a wall or can be used as a desktop switch. Moreover the compact and fanless design make the GS110MX and GS110EMX ideal for any home or business
environment.

Multi-Speed Technology Support
Expand your network instantly, and give your devices either 100M, 1G, 2.5G, 5G or 10G automatically

10 Gigabit Uplinks
No Network Bottlenecks thanks to the 2 10-Gigabit/Multi-Gigabit Uplinks

Flexible Mounting
Rackmount , Wall-Mount or Desktop

Small Form Factor
Compact Design to fit in any small cabinet or wiring panel

High Quality and Reliable Performance
Durable metal case and long product life(shown by MTBF numbers)

Silent Switches
Fanless Quiet Operation
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 2x RJ45 10Gig
  • General
    • Type
    • 8-port switch
    • Technology
    • Manageable
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Measures
    • Format
    • Desktop
    • Width
    • 236 mm
    • Height
    • 27 mm
    • Depth
    • 102 mm
  • Specials
    • Cooling
    • Fanless
  • Weights
    • Weight
    • 0.75 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC panel jack, round, 2-pin