HP V1420-24GSwitch, 24-Port, Gigabit Ethernet

...mehr
HPE 1420-24G-2SFP + 10G uplink switch - switch - unmanaged - 24 x 10/100/1000 + 2 x 1 Gigabit / 10 Gigabit SFP + - Desktop rack mountable

The HPE OfficeConnect 1420 Switch Series consists of unmanaged Gigabit Ethernet switches, for small businesses and others looking for plug-and-play basic Layer 2 connectivity for their network, including low-cost PoE+ and 10-Gigabit uplink models.

  • unmanaged plug-and-play Gigabit Ethernet switching
  • green features for low power consumption
  • fanless design for silent operation
  • quality of Service capabilities for improved network efficiency


The 1420 Switch Series includes nine Gigabit switches. All have 10/100/1000 ports for affordable Gigabit connections using copper Category 5 cabling. There is a model with 16 RJ-45 ports. There is a 24-port model with two SFP Gigabit ports, ideal where long distances require fiber-based connections. Another 24-port model supports IEEE 802.3at PoE+ on 12 of its ports, able to forward up to 30 W power on these ports to power access points, IP phones, IP cameras, and other PoE-enabled devices. For cost-effective high-speed fiber-based server connections, there is a 24-port 10/100/1000 switch with two SFP+ 10-Gigabit ports. Lastly, there is a model simply with a 24-port 10/100/1000 layout.

HPE OfficeConnect 1420 switches have Quality of Service (QoS) support and IEEE 802.3x flow control features that improve network efficiency.

Simplified plug-and-play convenience is supported by features such as auto-MDIX and auto-speed negotiation. Hewlett Packard Enterprise has innovated and combined the latest advances in silicon technology to bring you some of the most power-efficient switches. All models support the Energy Efficient Ethernet IEEE 802.3az standard, as well as auto power-down mode on idle ports and power saving on short-distance cables. With their fanless silent operation, these switches are ideal for office deployment. HPE OfficeConnect 1420 switches come with a Limited Lifetime Warranty.
  • Raccordements / interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connexion
    • 24x RJ45, 2x SFP
  • Généralité
    • Type
    • 24 Port Switch
    • Version
    • Montage desktop/rack
    • Bloc d´alimentation
    • Interne
  • Display
    • Affichage
    • LED d'état
  • Particularités
    • Refroidissement
    • sans ventilateur
  • Dimensions
    • Largeur
    • 440 mm
    • Hauteur
    • 44 mm
    • Profondeur
    • 238 mm
  • Poids
    • Poids
    • 2.9 kg
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 50/60 Hz
    • Fiche secteur
    • EF - Français + contact de protection CEE 7/7
    • Raccordement secteur, sur l´appareil
    • C14 - Prise pour appareil de refroidissement (m)