TENDA TEG1016DSwitch, 16-Port, Gigabit Ethernet

...mehr
16-Port Gigabit Ethernet Switch
The Tenda TEG1016D 16*10/100/1000 Mbps auto-negotiation RJ45 ports, up to 2000 Mbps of full duplex transmission rate, line-speed forwarding by all ports, and large cache capacity ensure the timely transfer of large files and stable streaming video. Stay connected for 7*24.

Stable connection for 7*24
16*10/100/1000 Mbps auto-negotiation RJ45 ports, up to 2000 Mbps of full duplex transmission rate, line-speed forwarding by all ports, and large cache capacity ensure the timely transfer of large files and stable streaming video. Stay connected for 7*24.

Excellent lightning protection of ports
Professional integrated lightning protection circuit enables all the 16 ports to provide IV-class (6 kV in common mode) lightning protection, effectively decreasing the damage rate to the ports by lightning surge.

Professional lightning protection for power supply
The built-in power supply module is designed with enhanced lightning protection, which can withstand 6 kV lightning surge, 3 times higher than other ordinary switches, effectively protecting the switch from being damaged by adverse thunderstorm.

Innovative design
Full steel housing and plating through holes in three faces allow higher-efficient heat dissipation; fanless design ensures the noiselessness and dust free, harmoniously fitting into the offices; 13-inch size makes it mountable both on desktop and rack and plug and play function makes it easy for use.
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Design
    • Desktop/rack-mount
    • Power supply
    • Internal
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 294 mm
    • Height
    • 44 mm
    • Depth
    • 179 mm
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16