TRN TPE-TG160G16-Port Gigabit PoE+ switch

...mehr
TRENDnet’s 16-Port Gigabit PoE+ Switch, model TPE-TG160g, offers 16 x Gigabit PoE+ ports, a 32 Gbps switching capacity, and a PoE power budget of 246 Watts. This rugged metal switch comes with a rack mount kit.

  • 16 x Gigabit PoE+ ports
  • 246 W PoE budget
  • 32 Gbps switching capacity
  • sturdy metal switch
  • rack mount brackets included

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 16x RJ45
  • General
    • Type
    • 16-port switch
    • Technology
    • PoE
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 440 mm
    • Height
    • 44 mm
    • Depth
    • 210 mm
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • DC mounted socket, round, 2-pin