TRN TI-PG1284ISwitch, 12-Port, Gigabit Ethernet, DIN Rail, PoE+

...mehr
12-Port Hardened Industrial Gigabit PoE+ Layer 2+ Managed DIN-Rail Switch

  • Hardened IP30 rated metal enclosure with integrated DIN-Rail mount
  • Wide operating temperature range - 40 to 75 °C (-40 to 167 °F)
  • 8 x Gigabit PoE+ (802.3at) ports, 4 x Gigabit SFP slots, and 1 x console port
  • 240 Watts total power budget
  • Dual redundant power inputs and alarm relay output
  • CLI (Console / Telnet / SSH), Web (HTTP / HTTPS), SNMP v1 / 2c / 3 management
  • 802.1Q / Q-in-Q VLAN and IGMP Snooping / MLD / MVR support
  • 802.1p / DSCP / Queue Scheduling (SPQ / WRR) QoS support
  • Power supply sold separately (model: TI-S24048)


TRENDnet’s 12-Port Hardened Industrial Gigabit PoE+ Layer 2+ Managed DIN-Rail Switch, model TI-PG1284i, has eight Gigabit PoE+ ports, four Gigabit SFP slots, and a 240 Watts PoE budget. The switch is equipped with an IP30 rated metal enclosure and designed to withstand a high degree of vibration, shock, protection against ESD / EMI / surge, and operate within a wide temperature range (- 40 - 75 °C (- 40 - 167°F)) for harsh environments. L2+ management include features such as PoE port control, 802.1Q / Q-in-Q VLAN, multicast, spanning tree, link aggregation, QoS, IPv4 / IPv6 static routing, ACLs, and 802.1X which allow for network integration flexibility.

Industrial Hardened Design
Equipped with a rugged IP30 rated enclosure and designed to withstand a high degree of vibration, shock, protection against ESD / EMI / surge, and operate with a wide temperature range (- 40 - 75 °C (- 40 - 167 °F)) for harsh environments.

Integration Flexibility
Managed features include PoE control, IP static routing, access control lists, VLAN, IGMP snooping, QoS, RMON, SNMP trap, and syslog for monitoring and flexible network integration.

Fault Tolerance
Features dual redundant power inputs (Primary and RPS) from external power sources and an output alarm relay to indicate the event of input power failure.
  • Interfaces
    • LAN
    • 10/100/1000 (Gigabit-Ethernet)
    • Connection
    • 8x RJ45, 4x RJ45
  • General
    • Type
    • 12 Port Switch
    • Technology
    • PoE
    • Design
    • DIN rail
  • Display
    • Display
    • Status LEDs
  • Measures
    • Width
    • 170 mm
    • Height
    • 50 mm
    • Depth
    • 132 mm
  • Weights
    • Weight
    • 0.92 kg