PA MH-2800 SC-PSub-C cell, 2800mAh, high-current battery, 30A

...mehr
The new PANASONIC NiMH high-current cells supply continuous currents up to 30 A; the pulse load capacity is higher.

• The 2800-mAH Sub-C cell with max. 30 A of continuous discharge power has become a standard tool for many model-building professionals
• The 2800-mAH cell impresses with an extremely high number of cycles and was developed especially for power tool users
• With Z solder tabs

Model number: BK-300SCP - 1Z
  • General
    • Type
    • Sub-C battery
    • Technology
    • NiMh
    • Design
    • Cardboard jacket
  • Electrical values
    • Capacitance
    • 2800 mAh
    • Voltage
    • 1.2 V
  • Interfaces
    • Connection
    • Z soldering tags
  • Measures
    • Height
    • 43 mm
    • Ø
    • 23 mm