DELOCK 85696Stereo Jack Cable 3.5 mm 5 pin male > male 1 m black

...mehr
This stereo cable by Delock can be used for connection of different audio devices with 3.5 mm 5 pin stereo jack female interface.

Specification
• Connectors:
1 x 3.5 mm 5 pin stereo jack male >
1 x 3.5 mm 5 pin stereo jack male
• Cable gauge: 28 AWG
• Connectors: gold-plated
• Colour: black
• Length incl. connectors (L): ca. 1 m

System requirements
• A free stereo port 3.5 mm 5 pin
Package content
• Stereo jack cable
Package
• Poly bag
  • General
    • Type
    • Audio cable
    • Colour
    • Black
    • Technology
    • Jack cable
    • Design
    • Drahtquerschnitt: 28 AWG
  • Measures
    • Connection cable length
    • 1.00 m
  • Interfaces
    • Connection entry
    • 3.5 mm 5-pin Klinkenstecker
    • Connection discharge
    • 3.5 mm 5-pin Klinkenstecker