BACH 333.819Power strip, 8 x Type E - CEE 7/5, grey

...mehr
With its IT PDU Basic 1 U, BACHMANN provides a huge choice of PDUs in a high-quality aluminium profile.
With their extremely compact size of just 1 height unit, 44 mm in depth and 19" in width, the PDUs can be easily integrated into your IT rack.
Their multi-functional mounting brackets allow the units to be easily mounted in various ways (e.g. inwardly recessed). Our high quality standards ensure that the contact is reliable.
· Torsionally rigid 1 U aluminium profile, 19" format
· Up to 9 x socket inserts in the 19" format
· Flexible positioning and universal attachment options
· The modular platform allows individual solutions to be project-planned
  • General
    • Type
    • Power strip
    • Design
    • 8-fold
    • Technology
    • ohne Schalter
    • Colour
    • Grey
    • Cable type
    • H05VV-F3G
  • Implementation
    • Type of Socket
    • Typ E - CEE 7/5
    • Type of connector
    • Open ends
  • Measures
    • Cable length
    • 2 m
    • Length
    • 437.4 mm
    • Width
    • 44 mm
    • Height
    • 44 mm
  • Electrical values
    • Load limit
    • 16 A / 250 V AC