INT 163651Socket outlets, 19", 8-way

...mehr
With Removable Power Cable and Rear C14 Input

Our new 19" rackmountable PDU range puts Intellinet innovation and practicality on display. This comprehensive line offers a wide selection of tools to protect your valuable I.T. equipment. An integrated, removable cable plugs conveniently into the rear C14 input of the unit.

  • Anti-shedding feature: each C13 outlet has a clamp to hold power cable in place
  • Socket outlet standard IEC320 C13
  • Socket input standard IEC320 C14
  • Cable specification: standard 2 m (6.6 ft.) removable power cord

Attention!
This device is equipped with a mains plug that is not approved for use in the UK in accordance with the “Plugs and Sockets etc. (Safety) Regulations”.
For operation of the device, only suitable and approved power supply cables may be used, in addition to adapter plugs approved by the BSI that are designed to be disconnected again.
A selection of products that are suitable for use with this device can be found here:

  • General
    • Type
    • Power strip
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Input
    • 10 A IEC plug
    • Output
    • 8-fach Kaltgerätestecker (IEC320 C13)
    • Design
    • mit abnehmbarem Stromkabel und Kabelklemmen
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 485 mm
    • Height
    • 45 mm
    • Width
    • 45 mm