ICY IB-867-BStandard 5.25" drive bay USB 3.0 card reader

...mehr
Makes the Computer More Sociable
Many peripherals can get in touch due to the multi-port front panel. 60 memory cards fit and can be read. The USB 3.0 port makes super fast data transfer possible. The USB 3.0 card reader enables a much faster data transfer.

Especially the front charger port provides more convenience by charging smartphones, Tablets and power banks.

Six times genius
The internal card reader IB-867 offers place for six different types of storage cards. To be more precise, M2, EXD, CFI/MD, SD/SDHC/SDXC/MMC/RS MMC, MicroSD, MS/MS Pro/MS Pro Duo cards.

Fast charge
The yellow fast USB charging port provides 2.4 Amper in order to charge mobile devices and rechargable batteries. This port charges must faster than a normal USB 3.0 port since the regular ports provide only 0.9 Amper.

An additional plus
Are the additionally available ports. Four USB 2.0 port, a USB 3.0 port and the last one is an eSATA port, so all the options are open for the user right at the front panel of the PC.
  • General
    • Type
    • Multifunction panel, 5.25 series
    • Technology
    • For front mounting
    • Design
    • For xD, SD/SDHC/SDXC, MMC, RS, micro SD, CFI, CFII
    • Colour
    • Black
  • Interfaces
    • USB
    • 4x 2.0, 1x 3.0, 1x 2.0 charging port
    • SATA
    • 1x eSATA
  • Implementation
    • Transfer rate
    • 5000
  • Measures
    • Width
    • 148 mm
    • Depth
    • 148 mm
    • Height
    • 74 mm
  • Weights
    • Weight
    • 400 g