-5%

STAEDTLER 180221STAEDTLER Noris digital for Samsung tablets

...mehr
STAEDTLER Noris digital - designed for Samsung
Tradition meets innovation, creating a very natural writing and drawing experience on S Pen-compatible Samsung devices.

The pencil: You learnt to write with it, produced imaginative drawings with it, recorded your most important notes with it and maybe even wrote your first love letter with it.

With the new STAEDTLER Noris digital, STAEDTLER therefore set itself the task of combining the charm of a high-quality analogue pencil with the innovative technology of the Samsung S Pen. This intelligent concept brings together the best of both worlds in a single product.

EMR technology
The key component of the STAEDTLER Noris digital is its innovative lead made by technology supplier Wacom. This lead uses electromagnetic resonance technology (EMR) to ensure an especially comfortable writing experience. The tablet creates an electromagnetic field that inductively interacts with the lead, so that the tablet always knows the exact location of the point of the pencil. The STAEDTLER Noris digital does not need a battery, and therefore does not need to be charged. It works with almost all Samsung S Pen-compatible devices.

A further plus point is that the pencil's fine point is an adaptation of a traditional analogue writing implement. This enables not only highly accurate writing and drawing, but also provides the most natural writing experience possible.

Compatible with a host of SAMSUNG devices:
  • Smartphones: Galaxy Note 3 / Galaxy Note 4 / Galaxy Note 5 / Galaxy Note 3 Neo / Galaxy Note Edge
  • Tablets: Galaxy Note 10.1 2014 / Galaxy Tab A 9.7 with S Pen / Galaxy Tab A 10.1 with S Pen / Galaxy Tab S3 / Galaxy Note pro 12.2 / Galaxy Tab A 8.0 with S Pen / Galaxy Book
  • Chromebooks: Chromebook Plus / Chromebook Pro
  • Notebooks: Notebook 9 Pro 13.3 / 15.0"

  • General
    • Type
    • Stylus
    • Design
    • For Samsung tablets/smartphones
    • Technology
    • Passive EMR technology
    • Colour
    • Yellow/black
  • Other
    • Specification
    • Line width: 0.7 mm