FPC P3TGSpectrum analyser FPC 1500, 5 kHz bis 3000 MHz, TG function

...mehr
Rohde&Schwarz FPC1500 spectrum analyser - unexpected performance in entry class.

Outstanding quality and innovation does not have to come with a high price tag. The R&S®FPC spectrum analyzer provides unexpected performance at a budget-friendly price. It is engineered in Germany and designed to the same quality standards as highend instruments.

High resolution:

The FPC1500 series has the largest, highest-resolution display of any entry level spectrum analyzer. More horizontal plus more vertical display size and resolution means more signal details in unprecedented clarity.

One-port vector network analyser (optional):

Due to its unique design utilizing an internal VSWR bridge, the FPC1500 can perform one-port vector reflection measurements. This feature makes it possible to take impedance measurements on RF antennas or RF circuits with the Smith chart display or distance-to-fault measurements to detect faulty locations over a long RF cable.

Tracking generator:

RF engineering often requires testing of passive or active RF circuits that do not produce any RF signal on their own, such as amplifiers, filters or even RF cables. A standalone spectrum analyzer is not sufficient here, a signal generator is required. The FPC1500 features tracking generator functionality, which makes transmission measurements possible, for example in RF filter and general frequency response measurements.

Product benefits:

  • 10.1" WXGA (1366 × 768 pixel) display - largest and highest resolution in class
  • Tracking generator and independent CW signal generator
  • Built-in VSWR bridge (option FPC K42 needed to enable)
  • One port vector network analyzer with Smith chart display


Specifications:

  • Frequency range: 5 kHz to 3 GHz
  • Frequency resolution: 1 Hz
  • Resolution bandwidth: 1 Hz to 3 MHz in 1/3 sequence
  • One-port vector network analyser: 2 MHz to 1 GHz, -10 dBm output power
  • Tracking generator: 5 kHz to 3 GHz, -30 to 0 dBm output power
  • Independent source: 5 kHz to 3 GHz, -30 to 0 dBm output power

  • General
    • Type
    • Spectrum analyser
    • Technology
    • mit Signalgenerator (Tracking Generator)
    • Colour
    • Blue/grey
    • Model
    • FPC 1500
  • Display
    • Display
    • 10.1” LCD
    • Display type
    • Full colour
    • Diagonal
    • 25.65 cm
    • Display illuminated
    • Yes
  • Electrical values
    • Frequency range
    • 0.005 ... 3000 MHz
  • Measures
    • Width
    • 396 mm
    • Height
    • 185 mm
    • Depth
    • 156 mm
  • Interfaces
    • Connection
    • USB, LAN
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 3 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)