INT 163675Socket outlets, 24-way

...mehr
20 x C13 & 4 x Output C19, Removable Power Cable, Rear C14 Input

Our new, 19" rackmountable PDU range displays Intellinet innovation and practicality. This comprehensive line offers a wide selection of tools to protect your valuable I.T. equipment. An integrated, removable cable plugs conveniently into the rear C14 input of the unit.

  • Socket outlet Standard IEC320 C13 (x 20) & IEC320 C19 (x 4)
  • Socket input Standard IEC320 C14
  • Cable specification: standard 2 m (6.6 ft.) removable power cord

  • General
    • Type
    • Power strip
    • Input
    • 10 A IEC plug
    • Output
    • 20-fach Kaltgerätestecker (IEC320 C13), 4-fach C19
    • Design
    • mit abnehmbarem Stromkabel
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m
    • Length
    • 1134 mm
    • Height
    • 45 mm
    • Width
    • 45 mm