INT 163613Socket outlets, 19", 8-way

...mehr
With Removable Power Cable and Rear C20 Input

Our new 19" rackmountable PDU range puts Intellinet innovation and practicality on display. This comprehensive line offers a wide selection of tools to protect your valuable I.T. equipment. An integrated, removable cable plugs conveniently into the rear C20 input of the unit.

  • Socket outlet standard IEC320 C19
  • Socket input standard IEC320 C20
  • Cable specification: standard 2 m (6.6 ft.) removable power cord

  • General
    • Type
    • Power strip
    • Mounting form
    • 48.3 cm (19”), 1 height unit, 1 U
    • Input
    • 16 A IEC plug
    • Output
    • 8-fach Kaltgerätestecker (IEC320 C19)
    • Design
    • mit abnehmbarem Stromkabel
    • Colour
    • Black
  • Measures
    • Cable length
    • 2.0 m